Littelfuse 0498050.M

Fuse Blade Slow Blow Acting 50A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive UL
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498050.M.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
-13.20%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.34
Stock
128,713
28,728
Authorized Distributors
6
6
Current Rating
50 A
50 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
32 V
32 V
Mount
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601
Littelfuse156.5677.5601
Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
Littelfuse156.5610.5501
Fuse Strip 30 W/O Housing 36V 50A 100Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5610.5501
EatonATC-40
Fuse Blade Fast Acting 40A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
EatonAGC-35
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0498050.M provided by its distributors.

Fuse Blade Slow Blow Acting 50A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive UL
FUSE AUTO 50A 32VDC AUTO LINK / 50 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
FUSE 50A 32VDC THERMOPLASTIC HOUSING TIN-PLATED COPPER TERMINALS BOLT-DOWN
Electric Fuse, Time Lag Blow, 50A, 32VDC, 2000A (IR), Inline/holder
498 Series Time Delay 32 V 50 A 41 x 12 mm MIDI® Bolt Down Fuse
0498050.M - Littelfuse AUTOMOTIVE MIDI BOLT-DOWN FUSE BULK 2000-PACK AMP Size: 50, Voltage: 32VDC
32V 1kA@32V Bolt-Type Fuse 50A Automotive Fuses ROHS
Screw lock, 50 A, 32 V, red, (L x W x H) 41 x 10 x 8 mm, 0498050.M
AUTOMOTIVE FUSE 50A 32V RED FONT FOLOW, BOLT MOUNT
AUTOMOTIVE FUSE, TIME DELAY, 50A, 32VDC;
32V 13A2S 1KA Automotive 50A , 41mm*12mm*8mm
Automotive Fuse; Voltage Rating Vdc:32V; Fusible, Intensidad:50A; Característica De Soplado:Retardo De Tiempo; Rango De Producto:Serie 498; Cantidad De Rollos:1000; Capacidad De Interrupción:1000A; Tipo De Empaquetado:Individual |Littelfuse 0498050.M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN