Littelfuse 156.5677.5601

Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 156.5677.5601.

IHS

Datasheet1 page9 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5501
Fuse Strip 30 W/O Housing 36V 50A 100Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5610.5501
Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601

Descriptions

Descriptions of Littelfuse 156.5677.5601 provided by its distributors.

Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
Electric Fuse, Time Delay Blow, 60A, 32VDC, 1000A (IR), Inline/holder
Fuse - Strip Hsb 32Vdc 60A 100 Pc/ Bulk |Littelfuse 156.5677.5601
32V 41400A2S 1KA Fuse Strip 60A , 42mm*12mm*600¦Ìm
FUSE - STRIP HSB 60A 100 PCAUTO-HCD
FUSE STRIP 60A 32VDC BOLT MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN