Eaton BK/ATC-40

Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-40.

Master Electronics

Datasheet4 pages5 years ago

IHS

Newark

element14

Future Electronics

Inventory History

3 month trend:
-11.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse156.5610.5501
Fuse Strip 30 W/O Housing 36V 50A 100Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5610.5501
Littelfuse156.5677.5502
Fuse 50A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
Littelfuse156.5677.5501
Fuse - Strip Hsb 32Vdc 50A 100 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5677.5501
Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/ATC-40 provided by its distributors.

Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse; Automotive; Fast Acting; 40A; 19.1x19.3x5.25 mm; Plastic-Orange; Blade; 32 VDC
FUSE, BLADE, 40A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:40A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Orange; Fuse Size:12.5mm x 19.3mm x 5.25mm; Length:12.54mm RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-40
  • BK/ATC40
  • BKATC-40
  • BKATC40