Littelfuse 0481012.VXLP

Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 300A (IR), Inline/holder
$ 12.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0481012.VXLP.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 12.204
$ 4.63
Stock
29,593
23,239
Authorized Distributors
6
5
Current Rating
12 A
12 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 15A 150V AC - FWA-15A10F
LittelfuseL15S015.T
Electric Fuse, Very Fast Blow, 15A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S010.T
Electric Fuse, Very Fast Blow, 10A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S009.T
Electric Fuse, Very Fast Blow, 9A, 150VAC, 150VDC, 100000A (IR), Inline/holder
5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0481012.VXLP provided by its distributors.

Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 300A (IR), Inline/holder
Fuse 125V Alarm Fuse W/Lens Rohs 12A/ Bulk |Littelfuse 0481012.VXLP
0481012.VXLP - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS ROHS AMP Size: 12, Voltage: 125/125
FUSE INDICATING 12A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN