Eaton FWA-15A10F

Eaton Bussmann High Speed Round body SEMI-COND FUSE 15A 150V AC - FWA-15A10F
$ 47.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-15A10F.

IHS

Datasheet82 pages8 years ago
Datasheet2 pages17 years ago

element14

Fuses Unlimited

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Littelfuse0481015.HXLP
Fuse Alarm Indicating 15A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA

Descriptions

Descriptions of Eaton FWA-15A10F provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 15A 150V AC - FWA-15A10F
Electric Fuse, 15A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Fuse Midget 15A 150V Holder Cartridge 10 X 38mm
Semiconductor Fuse, 15A, Fast-Acting, 150V AC, Cylindrical
FUSE CARTRIDGE FAST BLOW HOLDER 150VAC/DC 15A
FWA-15A10F, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
FUSE, 15A, 150V, FERRULE; Voltage Rating; FUSE, 15A, 150V, FERRULE; Voltage Rating VAC:150V; Voltage Rating VDC:150V; Fuse Current:15A; Breaking Capacity:100kA @ 150V; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:FWA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA15A10F