Littelfuse 0481012.HXLP

Fuse Alarm Indicating 12A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
$ 4.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0481012.HXLP.

IHS

Datasheet2 pages4 years ago

Verical

Future Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.63
$ 12.204
Stock
23,239
29,593
Authorized Distributors
5
6
Current Rating
12 A
12 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Littelfuse0481015.HXLP
Fuse Alarm Indicating 15A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Littelfuse0481015.HXESD
Fuse 125V Alarm W/Epoxied Lens 15A/ Bulk |Littelfuse 0481015.HXESD

Descriptions

Descriptions of Littelfuse 0481012.HXLP provided by its distributors.

Fuse Alarm Indicating 12A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 300A (IR), Inline/holder
481 Series Fast-Acting 125 V 12 A 16.9 x 19.6 mm Alarm Indicating Fuse
FUSE 125V ALARM FUSE W/LENS RoHS 12A/ BULK
0481012.HXLP - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS BULK 100-PACK ROHS AMP Size: 12, Voltage: 125/125
FUSE INDICATING 12A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN