Littelfuse 0477010.MXEP

Fuse Miniature Slow Blow Acting 10A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477010.MXEP.

Newark

Datasheet3 pages5 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-38.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse048712.5MXEP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus

Descriptions

Descriptions of Littelfuse 0477010.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 10A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
477 Series Time Lag 5 x 20 mm 500 VAC 400 VDC 10 A Axial Ceramic Cartridge Fuse
CARTRIDGE FUSE, TIME DELAY, 10A, 500V; Fuse Size Imperial: 0.2" x 0.79"; Fuse Current: 10A; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Blow Characteristic: Time Delay; Product Range: Slo-Blo 47 33P9932
Fuse, Axial, 10A, 5 X 20Mm, Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0477010.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN