Littelfuse 0477008.MXEP

Fuse Miniature Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477008.MXEP.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Newark

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+7.93%

CAD Models

Download Littelfuse 0477008.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Littelfuse10207101009
Littelfuse 10207101009 Fuse holder Tape on Full reel
Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole

Descriptions

Descriptions of Littelfuse 0477008.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
FUSE CERM 8A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Electric Fuse, Time Lag Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Cartridge Fuse, Time Delay, 8A, 500V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:8A; Voltage Rating Vac:500V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477008.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN