Eaton TR2-S505H-V-6.3-R

Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-6.3-R.

TME

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+9.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2023-07-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse35418000029
Fuse 440V Fa 6.3X32Mm 8A/ Bulk |Littelfuse 35418000029
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Fuse Cartridge Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Littelfuse0477008.MXEP
Fuse Miniature Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse0477008.MXP
0477008.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 8, Voltage: 500/400
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR

Descriptions

Descriptions of Eaton TR2-S505H-V-6.3-R provided by its distributors.

Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature Slow Blow Acting 6.3A 600V Axial 5 X 20mm Ceramic T/R
Fuse, PCB Leaded, 6.3 A, 500 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
FUSE, CARTRIDGE, 6.3A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 6.3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505H-V-6-3-R
  • TR2/S505H-V-6.3-R