Littelfuse 0473001.YRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1 A, 125VAC 125VDC, TH, RoHS
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473001.YRT1L.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Future Electronics

Newark

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-3.52%

CAD Models

Download Littelfuse 0473001.YRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 1.064
$ 1.064
Stock
124,337
74,652
74,652
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Schurter7010707013
SUBMINIATURE FUSE Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0473001.YRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Delayedblow/SlowBlow Resistive fuse 1A Axial Leaded Fuses ROHS
125V 125V 2.01A2S Board Mount (Cartridge Style Excluded) 1A 7.11mm
FUSE BRD MNT 1A 125VAC/VDC AXIAL / 1 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE BRD MNT 1A 125VAC/VDC AXIAL
MiniElectronicFuse, 1A, 125VAC, 473Series
Disposable Fuses (Blown) 1A 125V
Pc Board Fuse, Full Reel; Fuse Current:1A; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0473001.YRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN