Littelfuse 0466.375NRHF

Fuse 125V Fa Halogen Free Slim1206 .375A/ T&r Rohs Compliant: Yes |Littelfuse 0466.375NRHF
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.375NRHF.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+96.58%

CAD Models

Download Littelfuse 0466.375NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.452
Stock
915,266
609,555
Authorized Distributors
6
6
Current Rating
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Littelfuse0451.400MRL
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.400MR
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0453.400MR
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Bel Fuse0679L0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0466.375NRHF provided by its distributors.

Fuse 125V Fa Halogen Free Slim1206 .375A/ T&r Rohs Compliant: Yes |Littelfuse 0466.375NRHF
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
125V 125V 0.0028A2S Board Mount (Cartridge Style Excluded) 375mA 1206 3.18mm*1.52mm*580¦Ìm
FastBlow 50A SMD Fuse 375mA 169.18mV 0.0045 351m¦¸ 1206 Fuses ROHS
FUSE, VERY FAST ACTING, 0.375A, 1206; Fuse Current: 375mA; Product Range: 466 Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN