Littelfuse 0451.400MRL

Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.400MRL.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages18 years ago

ODG (Origin Data Global)

element14 APAC

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-27.43%

CAD Models

Download Littelfuse 0451.400MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.804
$ 0.804
Stock
160,446
36,222
36,222
Authorized Distributors
6
6
6
Current Rating
400 mA
400 mA
400 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter3413.0113.22
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Glass T/R cULus
Littelfuse0451.500MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0045.11
Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0112.22
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L0500-01
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0448.500MR
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0451.400MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.4 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 400 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.400MRL
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125 V 0.4 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE, SMD, 400mA, FAST ACTING; Fuse Current:400mA; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 451 Series; Body Material:Ceramic RoHS Compliant: Yes
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 400 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.400MRL.