Littelfuse 0460005.UR

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0460005.UR.

Newark

Datasheet2 pages8 years ago
Datasheet1 page21 years ago

ODG (Origin Data Global)

Arrow Electronics

element14

Future Electronics

Inventory History

3 month trend:
-35.61%

CAD Models

Download Littelfuse 0460005.UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 3.72
Stock
204,056
28,066
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 0460005.UR provided by its distributors.

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
SMD-Fuse 4.32 x 7.24 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460005.UR
Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
FUSE, ANTISURGE, SMD, 5A; Fuse Current: 5A; Product Range: PICO Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Slow Blow; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking
Fuse, Smd, 5A, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Característica De Soplado:Fusión Lenta |Littelfuse 0460005.UR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460005.UR.