Littelfuse 0229006.HXP

Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229006.HXP.

Farnell

Datasheet5 pages9 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+324%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.469
$ 0.469
Stock
40,969
20,355
20,355
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Bel Fuse0679L7000-01
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L7000-05
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse0229007.MXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0229006.HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 6 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 6A, 125V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:6A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Diameter:4.5mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN