Littelfuse 0460005.ER

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0460005.ER.

IHS

Datasheet2 pages8 years ago

Newark

Burklin Elektronik

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0460005.ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 1.51
Stock
28,066
204,056
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Electric Fuse, Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Littelfuse 0460005.ER provided by its distributors.

Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Electric Fuse, Slow Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
460 Series - PICO® SMF Slo-Blo® Subminiature Surface Mount Fuse, 5 A, 125 V, RoHS
Littelfuse SCT
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Surface Mount Fuse; Fuse Current:5A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:7.2Mm X 4.3Mm; Product Range:Pico Slo-Blo 460 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0460005.ER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN