Littelfuse 0460001.ER

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0460001.ER.

IHS

Datasheet2 pages8 years ago

Future Electronics

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-4.85%

CAD Models

Download Littelfuse 0460001.ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.517
Stock
54,247
110,763
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse0154.125DR
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse0154.125DRL
154 Series Fast Acting 0.125 A OMNI-BLOK Fuse & Holder Assembly
Littelfuse0157.125DR
Fuse Chip Very Fast Acting 0.125A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
Schurter3404.0114.11
SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11

Descriptions

Descriptions of Littelfuse 0460001.ER provided by its distributors.

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
Surface Mount Fuse; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Característica De Soplado:Retardo De Tiempo |Littelfuse 0460001.ER
SURFACE MOUNT FUSE; Voltage Rating VAC:1; SURFACE MOUNT FUSE; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:1A; Breaking Capacity:50A @ 125VAC / 50A @ 125VDC; Blow Characteristic:Time Delay; Series:PICO; Fuse Type:Time Delay; Leaded Process Compatible:Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN