Littelfuse 0459003.ER

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0459003.ER.

Newark

Datasheet2 pages10 years ago
Datasheet1 page21 years ago
Datasheet3 pages14 years ago
Datasheet6 pages16 years ago

Burklin Elektronik

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-95.02%

CAD Models

Download Littelfuse 0459003.ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.81
Stock
97,386
148,957
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel FuseSSQC 3.5
Fuse Chip 3.5A 125V Fast 2-Pin Solder Pad Surface Mount
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Bel FuseSSQ3.5
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0459003.ER provided by its distributors.

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
459 Series - PICO® SMF Very Fast-Acting Subminiature Surface Mount Fuse, 3 A, 125 V, RoHS
Littelfuse SCT
FUSE, SMD, 3A, FAST ACTING; Voltage Rati; FUSE, SMD, 3A, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:3A; Breaking Capacity:50A @ 125VAC / 300A @ 125VDC; Blow Characteristic:Very Fast Acting; Series:PICO; Fuse Case Style:SMD
Fuse, Smd, 3A, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Característica De Soplado:Acción Muy Rápida |Littelfuse 0459003.ER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN