Schurter 3404.0119.11

Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0119.11.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-24.97%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.614
$ 0.614
Stock
4,669
23,454
23,454
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0016.11
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0120.11
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0251004.MXL
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Bel Fuse0679L4000-01
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L4000-05
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Schurter 3404.0119.11 provided by its distributors.

Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
OMT 125, 3.5 A, 125 VDC, 125 VAC, , TIME-LAG T, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE, SMD, OMT125, T, 3.5A; Series:OMT125; Voltage rating, DC:125V; Voltage rating, AC:125V; Current, fuse rating:3.5A; Case style:SMD; Width, external:7.4mm; Depth, external:3.1mm; Length / Height, external:2.55mm; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, drop @ rated current:119mV; Width, tape:16mm; Current, breaking capacity AC:100A; Current, breaking capacity DC:100A; Voltage, fuse breaking capacity AC:125V; Voltage, fuse breaking capacity DC:125V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets