Littelfuse 044803.5MR

Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 044803.5MR.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-44.01%

CAD Models

Download Littelfuse 044803.5MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.921
$ 0.921
Stock
147,608
286,591
286,591
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter3404.0016.11
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0120.11
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0451004.MRL
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Schurter3404.0120.22
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0453004.MR
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 044803.5MR provided by its distributors.

Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
FUSE BRD MNT 3.5A 125VAC/VDC SMD / 3.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Fuse, Smd, 3.5A, Fast Acting; Fuse Current:3.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 044803.5MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 044803.5MR.