
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 0679L3500-05 | 5,000 | 5K | 4d | ||||||||
| DigiKey | 5923-0679L3500-05CT-ND | 7,830 | 1 | Cut Tape | ||||||||
| Testco | 0679L3500-05 | 5,000 | 5K | 1h | ||||||||
| Interstate Connecting Components | 0679L3500-05 | 0 | 23h | |||||||||
| Heilind Asia | 0679L3500-05 | 0 | 17h |
Download Bel Fuse 0679L3500-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0679L3500-05 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: