Littelfuse 0454001.MR

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0454001.MR.

Farnell

Datasheet3 pages6 years ago

element14 APAC

ODG (Origin Data Global)

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+17.34%

CAD Models

Download Littelfuse 0454001.MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.125MRT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter3404.0114.11
SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11

Descriptions

Descriptions of Littelfuse 0454001.MR provided by its distributors.

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
SMD-Fuse 6.1 x 2.69 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0454001.MR
454 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse, Smd, 1A, Slow Blow; Fuse Current:1A; Product Range:Nano2 454 Series; Voltage Rating Vac:125Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Slow Blow; Fuse Case Style:Smd; Breaking Capacity Current Ac:50A; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0454001.MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0454001.MR.