Littelfuse 045201.5NRL

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1.5 A, 125 VAC 125 VDC, RoHS
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045201.5NRL.

IHS

Datasheet3 pages6 years ago

element14 APAC

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-16.17%

CAD Models

Download Littelfuse 045201.5NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 0.64
$ 0.64
Stock
48,495
374,673
374,673
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse045101.6MRL
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse045301.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Littelfuse044801.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Schurter3404.0115.11
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0047.11
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 045201.5NRL provided by its distributors.

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse 125V Sb Nano2 W/Au Caps Rohs 1.5A/ T&r Rohs Compliant: Yes |Littelfuse 045201.5NRL
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, ANTISURGE, SMD, 1.5A; Fuse Current: 1.5A; Product Range: -; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 32VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capaci

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN