Littelfuse 0452002.NRL

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452002.NRL.

IHS

Datasheet3 pages6 years ago

Future Electronics

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.42%

CAD Models

Download Littelfuse 0452002.NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.198
Stock
251,874
1,373,583
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0013.22
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Littelfuse045302.5MR
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0117.22
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Littelfuse 0452002.NRL provided by its distributors.

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE BOARD MNT 2A 125VAC/VDC SMD / 2 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
FUSE, SMD, 2A, TIME DELAY; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 Slo-Blo 452 Series; Breaking Capacity Current AC:50ARoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN