Schurter 3404.0013.22

Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0013.22.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.72%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.639
Stock
20,945
1,695
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Bel Fuse0679L3000-01
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Schurter3404.0048.11
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Bel Fuse0679L3000-05
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0680-3000-01
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus

Descriptions

Descriptions of Schurter 3404.0013.22 provided by its distributors.

Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
SURFACE MOUNT FUSE Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
SMD Fuse, Fast Acting, 2.5 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
FUSE, BOARD MOUNT, 2.5A, 125VAC/VDC SMD | Schurter 3404.0013.22
OMF 125 Series 125 V 2.5 A Surface Mount Fast Acting Fuse
FUSE BRD MNT 2.5A 125VAC/VDC SMD
FUSE BRD MT 2.5A 125VAC/VDC 2SMD
OMF 125, 2.5 A, 125 VDC, 125 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404001322