Littelfuse 0451015.MRL

SMD fuse 6.1 x 2.69 mm, 15 A, FF, 65 V (DC), 65 V (AC), 50 A breaking capacity, 0451015.MRL
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451015.MRL.

Farnell

Datasheet4 pages5 years ago

Upverter

ODG (Origin Data Global)

element14 APAC

Newark

Inventory History

3 month trend:
+59.90%

CAD Models

Download Littelfuse 0451015.MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.853
$ 0.853
Stock
454,069
119,202
119,202
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
65 V
65 V
65 V
Voltage Rating (DC)
65 V
65 V
65 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse045101.6MRL
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse044801.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse39611600000
Micro fuse 8.5 x 8 mm, 1.6 A, T, 125 V (DC), 100 A breaking capacity, 39611600000
Schurter3404.0115.11
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0047.11
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0451015.MRL provided by its distributors.

SMD fuse 6.1 x 2.69 mm, 15 A, FF, 65 V (DC), 65 V (AC), 50 A breaking capacity, 0451015.MRL
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 15 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 100A (IR), Surface Mount, NANO2
Fuse, Smd, 15A, Fast Acting, Full Reel; Fuse Current:15A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:65V; Voltage Rating Vdc:65V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0451015.MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 15 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 65 / Voltage Rating - DC V = 65 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451015.MRL.