Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 39611600000

Micro fuse 8.5 x 8 mm, 1.6 A, T, 125 V (DC), 100 A breaking capacity, 39611600000
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39611600000.

Farnell

Datasheet3 pages4 years ago

Littelfuse SCT

TME

element14 APAC

Future Electronics

Inventory History

3 month trend:
-27.26%

CAD Models

Download Littelfuse 39611600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0251002.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse0251002.MAT1L
Fuse, 2A, 125V, F, Axial, Bulk, Ammo Pack, 52.4mm Lead Length, RoHS Compliant
Littelfuse0251002.MXL
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter7010.7090.13
Electric Fuse, Very Fast Blow, 2A, 125VAC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 39611600000 provided by its distributors.

Micro fuse 8.5 x 8 mm, 1.6 A, T, 125 V (DC), 100 A breaking capacity, 39611600000
Electric Fuse, Time Lag Blow, 1.6A, 125VAC, 100A (IR), Through Hole, TE5
Fuse Cartridge Slow Blow Acting 1.6A 125V Radial 8.5 X 4 X 8mm Ammo UL
FUSE, ANTISURGE, TE5, 1.6A; Fuse Current: 1.6A; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A;
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 125 / Width mm = 8.5 / Rated Current A = 1.6 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 100 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN