Littelfuse 0451.062MRL

Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.062MRL.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago

Upverter

ODG (Origin Data Global)

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-50.51%

CAD Models

Download Littelfuse 0451.062MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.005
$ 2
$ 2
Stock
631,187
147,458
147,458
Authorized Distributors
6
6
6
Current Rating
62 mA
62 mA
62 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0451.080MRL
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.080MR
Electric Fuse, Very Fast Blow, 0.08A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5

Descriptions

Descriptions of Littelfuse 0451.062MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
SMD fuse 6.1 x 2.69 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.062MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.062 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
FUSE, SMD, 62mA, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:62mA; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Actin
Fuse, Smd, 62Ma, Fast Acting, Full Reel; Fuse Current:62Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451.062MRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.062 MRL
  • 0451.062MRL.