Schurter 3404.0003.11

Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0003.11.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+5.46%

Alternate Parts

Price @ 1000
$ 0.757
$ 1.487
Stock
4,616
82,346
Authorized Distributors
6
6
Current Rating
63 mA
63 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3413.0002.11
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 63VDC, 10A (IR), Surface Mount, 1206
Littelfuse39600500000
Micro fuse 8.5 x 8 mm, 50 mA, T, 125 V (DC), 100 A breaking capacity, 39600500000
Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse251.062L
Fuse, Subminiature; Very Fast-Acting; 1/16 A; 125 V; 7.0 Ohms (Nom.); 0.025 in.
Littelfuse39600630000
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5

Descriptions

Descriptions of Schurter 3404.0003.11 provided by its distributors.

Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
SMD-Fuse 7.4 x 3.1 mm, 63 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0003.11
Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
OMF 125, 0.063 A, 125 VDC, 125 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
OMF125 Series Fast-Acting 125 V 0.063 A 7.4 x 3.1 x 2.6 mm Surface Mount Fuse
FUSE, QUICK-ACTING, 7.4X3.1MM, 0.063A, 125VAC/VDC, THERMOPLASTIC, PCB/SURFACE MT
SMD Fuse, Fast Acting, 63 mA, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
FUSE, 0.063A, 125VAC, SMD; Fuse Current: 63mA; Product Range: OMF 125 Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 100A; Brea

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets