Littelfuse 0448.062MR

Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0448.062MR.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Newark

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+25.79%

CAD Models

Download Littelfuse 0448.062MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 3.005
$ 3.005
Stock
147,458
631,210
631,210
Authorized Distributors
6
6
6
Current Rating
62 mA
62 mA
62 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0448.080MR
Electric Fuse, Very Fast Blow, 0.08A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse0451.080MRL
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5

Descriptions

Descriptions of Littelfuse 0448.062MR provided by its distributors.

Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
SMD-Fuse 6.1 x 2.69 mm, 62 mA, FF, 125 V (AC), 50 A breaking capacity, 0448.062MR
FUSE BRD MNT 62MA 125VAC/VDC SMD / 62 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Fuse, Smd, 62Ma, Fast Acting, Full Reel; Fuse Current:62Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; Voltage Ac:125Vacrohs Compliant: Yes |Littelfuse 0448.062MR
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 62 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = UL Recognized / Standards Met = CSA / Series = 448

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448.062MR.