Littelfuse 0451.080MRL

Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 3.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.080MRL.

Newark

Datasheet4 pages4 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

element14 APAC

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+15.63%

CAD Models

Download Littelfuse 0451.080MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.005
$ 2
$ 2
Stock
52,361
25,585
25,585
Authorized Distributors
6
6
6
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451.100MRL
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Schurter3404.0004.11
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0448.100MR
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0154.100DR
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Schurter3404.2304.11
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 12x5.2mm
Schurter0034.4209
Micro fuse 6.4 x 8.8 mm, 100 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4209

Descriptions

Descriptions of Littelfuse 0451.080MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.08 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 80 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.080MRL
Electric Fuse, Very Fast Blow, 0.08A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
FUSE, QUICK BLOW, SMD, 80MA; Fuse Current:80mA; Product Range:-; Voltage Rating VAC:125VAC; Voltage Rating V DC:32VDC; Blow Characteristic:Very Fast Acting; Fuse Case Style:SMD; Breaking Capacity Current AC:50A; Breaking
Fuse, Smd, 80Ma, Fast Acting, Full Reel; Fuse Current:80Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0451.080MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 80 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Series = 451
FUSE, QUICK BLOW, SMD, 80MA; Voltage Rating AC:125V; Voltage Rating DC:125V; Fuse Current Rating:80mA; Fuse Type Blowing Characteristic:Quick Blow; Series:451; Approval Bodies:CSA; Approval Category:UL Recognised; External Depth:2.69mm; External Length / Height:2.69mm; External Width:6.1mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Overall Height:2.69mm; Overall Length:6.1mm; Termination Type:SMD; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Case Material:Ceramic; Fuse Breaking Capacity Voltage AC:125V; Fuse Breaking Capacity Voltage DC:32V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.080MRL.