
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 0448.315MR | 696 | 32 | |||||||||
| TME | 0448.315MR | 696 | 1 | 4h | ||||||||
| TTI | 0448.315MR | 0 | 1K | Tape & Reel | 8h | |||||||
| Sager Electronics | 0448.315MR | 0 | 1K | Tape & Reel | ||||||||
| Newark | 0448.315MR | 0 | 1K | Cut Tape |
Download Littelfuse 0448.315MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 0448.315MR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: