Littelfuse 032602.5MXP

Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
$ 1.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032602.5MXP.

Newark

Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Datasheet1 page20 years ago
Datasheet4 pages10 years ago

ODG (Origin Data Global)

TME

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-37.84%

Alternate Parts

Price @ 1000
$ 1.153
$ 1.26
Stock
59,678
27,785
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
125 V
250 V
Voltage Rating (DC)
125 V
250 V
Mount
Holder
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Fuse; Cylinder; Fast Acting; 3A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
Littelfuse0326003.MXP
Electric Fuse, Time Delay Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0225003.HXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descriptions

Descriptions of Littelfuse 032602.5MXP provided by its distributors.

Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 2.5 A, 250 VAC, RoHS
Littelfuse SCT
2.5 A 250 V AC 125 V DC 0.0835 Ohms Cartridge, Ceramic Fuse
032602.5MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
FUSE CERM 2.5A 250VAC 125VDC 3AB
125V 250V 136A2S Cartridge,Ceramic 2.5A 31.75mm
Cartridge Fuse, Slow Blow, 2.5A, 250V; Blow Characteristic:Slow Blow; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Slo-Blo 326 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 032602.5MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN