Eaton BK/AGX-3

Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGX-3.

TME

Datasheet2 pages9 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+15.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022903.5MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter0034.6620
Fuse; Subminiature; Time-Lag; 3.15 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Schurter0034.6720
Fuse, PCB Leaded, 3.15 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Descriptions

Descriptions of Eaton BK/AGX-3 provided by its distributors.

Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Electric Fuse, Fast Blow, 3A, 250Vac, 100A (Ir), Inline/Holder, 6.3X25.4Mm
Fuse, Cartridge, 3A, 6.3X25.4Mm, Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:6.3Mm X 25.4Mm; Tamaño Del Fusible, Imperial:1/4" X 1" |Eaton Bussmann BK/AGX-3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGX-3
  • BK/AGX3
  • BKAGX-3
  • BKAGX3