Eaton BK/ABC-3-R

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-3-R.

TME

Datasheet2 pages9 years ago

IHS

Arrow Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022903.5MXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2421.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Eaton BK/ABC-3-R provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Electric Fuse, Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
Ceramic Fuse, ABC Series, Fast-Acting, 3A, 250V AC, 100A at 250V AC, 10kA at 125V AC/DC, 100 PK
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
FUSE, CARTRIDGE, 3A, 6.3X32MM, FAST ACT;; FUSE, CARTRIDGE, 3A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:6.35mm
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-3-R
  • BK/ABC3R
  • BKABC-3-R
  • BKABC3R