Littelfuse 032602.5HXP

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032602.5HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

element14 APAC

Farnell

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-6.25%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.153
Stock
27,785
59,678
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
125 V
Voltage Rating (DC)
250 V
125 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Fuse; Cylinder; Fast Acting; 3A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
Littelfuse0326003.MXP
Electric Fuse, Time Delay Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0225003.HXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descriptions

Descriptions of Littelfuse 032602.5HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 2.5 A, 250 VAC, RoHS
Littelfuse SCT
Delayedblow/SlowBlow CeramicTubeFuse 2.5A ¹Ü,6.35x31.75mm Fuses ROHS
FUSE, CARTRIDGE, 2.5A, 6.3 X 32MM, SLOW BLOW; Blow Characteristic: Slow Blow; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: Sl
FUSE CERM 2.5A 250VAC 125VDC 3AB
125V 250V 136A2S Cartridge,Ceramic 2.5A 31.75mm
Fuse, Cartridge, 2.5A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 032602.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN