Littelfuse 0326002.HXP

Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326002.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-33.63%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.221
$ 1.221
Stock
52,795
77,082
77,082
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0170.11
SMD-Fuse 3 x 10.1 mm, 2.5 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0170.11
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Littelfuse 0326002.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 2A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 2 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Ceramic / Fuse Characteristic = Slow Blow
Fuse, Cartridge, 2A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326002.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN