Littelfuse 0326002.MXP

Electric Fuse, Time Delay Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326002.MXP.

Farnell

Datasheet5 pages7 years ago

Newark

Littelfuse SCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-11.61%

Alternate Parts

Price @ 1000
$ 1.221
$ 1.26
$ 1.26
Stock
77,082
52,795
52,795
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton UL

Descriptions

Descriptions of Littelfuse 0326002.MXP provided by its distributors.

Electric Fuse, Time Delay Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Cartridge Fuse, Slow Blow, 2A, 250V; Blow Characteristic:Time Delay; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:326 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0326002.MXP
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 2 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Ceramic / Fuse Characteristic = Time Lag T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN