Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ABC-2-1/2-R

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-2-1/2-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.48
$ 4.74
Stock
61,125
14,516
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Littelfuse0225003.HXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0314003.HXP
125V 250V 14.6A²S Quick fuse Cartridge,Ceramic 3A base mount 31.75mm(Length)
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0225003.MXP
Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/ABC-2-1/2-R provided by its distributors.

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Ceramic Fuse, ABC Series, Fast-Acting, 2.5A, 250V AC, 100A at 250V AC, 10kA at 125V DC, 100 PK
125V 250V 4.467A²S Quick fuse Cartridge,Ceramic 2.5A base mount 31.75mm(Length)
Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
FUSE, CARTRIDGE, 2.5A, 6.3X32MM, FST ACT; FUSE, CARTRIDGE, 2.5A, 6.3X32MM, FST ACT; Blow Characteristic:Fast Acting; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:0.25"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-2-1-2-R
  • BK/ABC-2-1/2R