Schurter 3403.0170.11

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0170.11.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+0.97%

CAD Models

Download Schurter 3403.0170.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.6
Stock
15,621
75,375
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.6620
Fuse; Subminiature; Time-Lag; 3.15 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Littelfuse0229003.MXP
Fuse Subminiature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3405.0171.24
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Schurter3405.0171.11
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Littelfuse0225003.HXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 3403.0170.11 provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
UMT250 Series Time Lag 125 V 2.5 A Non Resettable Fuse AEC-Q200 & IATF 16949
UMT 250, 2.5 A, 250 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 10.1X3 MM
FUSE TIME-LAG 10.1X3MM 2.5A 250VAC/VDC CERAMIC SN-PLT CU ENDS PCB/SURFACE MNT
Fuse, Smd, 2.5A, Time Delay; Fuse Current:2.5A; Blow Characteristic:Time Delay; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:Smd; Product Range:Umt 250 Series; Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Schurter 3403.0170.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets