Littelfuse 0324025.MXP

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324025.MXP.

Newark

Datasheet4 pages5 years ago
Datasheet1 page20 years ago

HQonline

Sager Electronics

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-27.29%

CAD Models

Download Littelfuse 0324025.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.585
$ 1.585
Stock
611,421
20,869
20,869
Authorized Distributors
6
6
6
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324030.HXP
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0324020.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0324025.MXP provided by its distributors.

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE CERM 25A 250VAC 125VDC 3AB / 314/324 Series Lead-free 3AB, Fast-acting Fuse
324 Series Fast-Acting 250V 25 A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
Fuse Miniature Fast Acting 25A 280V Axial 6.3 X 32mm Ceramic Bulk CE/UL
Electric Fuse, Fast Blow, 25A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
0324025.MXP - Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS BULK 1000-PACK AMP Size: 25, Voltage: 250VAC
CARTRIDGE FUSE, FAST ACTING, 25A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 25A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: -; Breaking Capacity Curr
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4"; Voltage Rating Vdc:125V |Littelfuse 0324025.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN