Littelfuse 0324030.HXP

Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324030.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages9 years ago

Farnell

LKR

Future Electronics

Verical

Inventory History

3 month trend:
+22.19%

CAD Models

Download Littelfuse 0324030.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.43
$ 1.43
Stock
34,003
216,799
216,799
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 0324030.HXP provided by its distributors.

Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
324 Series Fast-Acting 250V 30A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
FUSE CERM 30A 250VAC 125VDC 3AB / 30 A 250 V AC 125 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Fuse, Axial, 30A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:30A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0324030.HXP
FUSE, AXIAL, 30A, 6.3X32MM, FAST ACTING;; FUSE, AXIAL, 30A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:30A; Breaking Capacity:100A @ 250VAC / 1kA @ 75VDC / 400A @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN