Littelfuse 031801.5HXP

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 1.5 A, 250 VAC, TH, RoHS
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031801.5HXP.

IHS

Datasheet5 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 031801.5HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.638
$ 0.638
Stock
29,690
20,096
20,096
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6016
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 031801.5HXP provided by its distributors.

318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 1.5 A, 250 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, 3AG
FUSE 250V FA PT 3AG PB-FREE 1. <CA
250V 2.35A2S Cartridge,Glass 1.5A ,D7XL32.7MM 32.72mm
FUSE GLASS 1.5A 250VAC 3AB 3AG
FAST-ACTING GLASS AXIAL H-PACK 1.5A
Fuse, Axial, 1.5A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 031801.5HXP
FUSE, AXIAL, 1.5A, 6.3X32MM, FAST ACTING; FUSE, AXIAL, 1.5A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:1.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN