Littelfuse 0315008.MXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 8 A, 250 VAC, TH, RoHS
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315008.MXP.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Sager Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
-0.27%

CAD Models

Download Littelfuse 0315008.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.107
$ 1.107
Stock
69,702
29,744
29,744
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Littelfuse PC BOARD MOUNT FUSEHOLDER
Schurter0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear
Littelfuse0218010.MXP
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0315008.MXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 8 A, 250 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 200A (IR), Through Hole, 3AG
Cartridge Fuse, Slow Blow, 8A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:8A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Littelfuse 0315008.MXP
FUSE, LEADED CARTRIDGE, LAG, 8A; Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:200A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Time Delay; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Fuse Type Blowing Characteristic:Time Lag; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN