Bel Fuse 5STP 10-R

Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5STP 10-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Bel Fuse 5STP 10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseGSA 12-R
250V 250V 1277A²S Slow fuse Cartridge,Ceramic 12A base mount 31.8mm(Length)
Littelfuse0217010.HXP
250V 250V 217.635A²S 10A Quick fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 10-R
Electric Fuse, Very Fast Blow, 10A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Bel Fuse 5STP 10-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
5STP 10-R (0652R9100-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 10A
Electric Fuse, Time Lag Blow, 10A, 250VAC, 35A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 10 A, 250 VAC, 5STP, Time Delay, Axial Leaded
Fuse 10A 250V Ferrule 2Pin Rohs Compliant: Yes
Glass/Ceramic Tube Fuse, 10A, 250V, RoHS, Bulk
Bel Fuse SCT
250V 250V 439A²S Slow fuse Cartridge,Glass 10A Plugins,D5.5XL21MM Through hole mounting 5mm(Length)*20mm(width)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R9100-13
  • 5STP 10-R.
  • 5STP 10R
  • 5STP-10-R
  • 5STP10-R
  • 5STP10R