Littelfuse 0315008.HXP

Fuse Miniature Slow Blow Acting 8A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315008.HXP.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+27.92%

CAD Models

Download Littelfuse 0315008.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 1.04
$ 1.04
Stock
29,744
69,702
69,702
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Littelfuse PC BOARD MOUNT FUSEHOLDER
Littelfuse0218010.MXP
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass Carton CSA/UL
Fuse Miniature 9A 250V Fast 2-Pin Axial Through Hole Cardboard Carton

Descriptions

Descriptions of Littelfuse 0315008.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
315 Series Slo-Blo 250 V 8 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse
315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 8 A, 250 VAC, TH, RoHS
Littelfuse SCT
FUSE, AXIAL, 8A, 6.3 X 32MM, SLOW BLOW; Blow Characteristic: Slow Blow; Fuse Current: 8A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: Slo-Blo 315 Series; Body Material: Glass
Fuse, Axial, 8A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0315008.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN