Littelfuse 0314020.HXP

Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Inline/holder, 3AB
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314020.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Datasheet1 page20 years ago

element14 APAC

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+90.17%

Alternate Parts

Price @ 1000
$ 0.989
$ 0.89
$ 0.89
Stock
135,685
187,878
187,878
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Littelfuse0314020.MX52LEP
Fuse 250V Fa 3Ab 52Mm Lead Pb-Free 20A/ Bulk |Littelfuse 0314020.MX52LEP
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0314020.HXP provided by its distributors.

Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 1000A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
314 Series Fast-Acting 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 20 / Length mm = 32 / Breaking Capacity @ Voltage (AC) kA = 1 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 20A, 250V; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:314 Series; Body Material
Fuse, Cartridge, 20A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:20A; Capacidad De Ruptura De Intensidad Ac:1Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314020.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314020.HXP.