Eaton BK/ABC-15-R

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-15-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-29.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Littelfuse0314015.HXP
Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC
Littelfuse0314015.MXP
Fuse Miniature Fast Acting 15A 280V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/ABC-15-R provided by its distributors.

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 15 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Inline/holder, ROHS COMPLIANT
Fuse;Cylinder;Fast Acting;15A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;Clip
Ceramic Fuse, ABC Series, Fast-Acting, 15A, 250V AC, Non-Indicating, 100 PK
ABC Series Fast-Acting 125 V 15 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse
FUSE, CARTRIDGE, 15A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 15A, 6.3X32MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-15-R
  • BK/ABC-15-R.
  • BK/ABC15R
  • BKABC-15-R
  • BKABC15R