Littelfuse 0314007.VXP

Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314007.VXP.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.69
$ 0.739
$ 0.739
Stock
16,308
32,219
32,219
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2513.PT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
EatonABC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC

Descriptions

Descriptions of Littelfuse 0314007.VXP provided by its distributors.

Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 7 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse 250V Fa 3Ab Pb-Free 7A/ Bulk |Littelfuse 0314007.VXP
FUSE CERM 7A 250VAC 125VDC 3AB
125V 250V 71A2S Cartridge,Ceramic 7A 31.75mm
Cartridge Fuses 250V 7A Fast Acting 3AB
FAST-ACTING 3AB TYPE CERAMIC 7A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN