Littelfuse 0314007.MXP

Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314007.MXP.

IHS

Datasheet4 pages5 years ago

Newark

Sager Electronics

TME

element14 APAC

Inventory History

3 month trend:
-11.20%

Alternate Parts

Price @ 1000
$ 0.67
$ 0.717
$ 0.717
Stock
43,999
32,165
32,165
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC
Littelfuse0314008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0314007.MXP provided by its distributors.

Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
7 A 250 V AC 125 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4 x 1-
Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 7 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 7A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:7A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:314 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0314007.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN