Littelfuse 031303.2MXP

LITTELFUSE 031303.2MXP Cartridge Fuse, 3.2 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 100 A
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031303.2MXP.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-67.94%

Alternate Parts

Price @ 1000
$ 0.706
$ 0.73
$ 0.73
Stock
39,406
36,880
36,880
Authorized Distributors
6
6
6
Current Rating
3.2 A
3.2 A
3.2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 031303.2MXP provided by its distributors.

LITTELFUSE 031303.2MXP Cartridge Fuse, 3.2 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 100 A
Electric Fuse, Time Lag Blow, 3.2A, 250VAC, 100A (IR), Inline/holder, 3AG
Cartridge Fuse, Slow Blow, 3.2A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:3.2A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 031303.2MXP
FUSE, 6.3X32MM, ANTISURGE, 3.2A; Voltage Rating VAC:250V AC; Fuse Current:3.2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Antisurge; Series:313; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN